
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-40(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 480Mbps | |
| Applications Function | Controller | |
| Voltage - Supply | 5V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD720115K8-611-BAK-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-40(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 480Mbps | |
| Applications Function | Controller | |
| Voltage - Supply | 5V | |
| USB Protocol | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD720115K8-611-BAK-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UPD720115K8-611-BAK-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.