TX-T30-10JR-14.400M
Extended
* Images are for reference only
TX-T30-10JR-14.400M
Attributes
Value
Manufacturer
MFR.Part #
TX-T30-10JR-14.400M
JLCPCB Part #
C7136104
Package
SMD5032-4P
Description
-10℃~+70℃ 14.4MHz 3.3V 8mA CMOS ±10ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerTransko
PackageSMD5032-4P
Operating Temperature-10℃~+70℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±10ppm
Frequency14.4MHz
Current - Supply8mA