Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAEGE2A
EVPAEGE2A - 1
EVPAEGE2A - 2
EVPAEGE2A - 3
EVPAEGE2A - 4
Extended1/4
* Images are for reference only
EVPAEGE2A
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVPAEGE2A
JLCPCB Part #
C713478
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 cycles 20mA 4.5mm Black Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,4.5x2.6mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Voltage Rating15V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force1.6N
Length4.5mm
Life200,000 cycles
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAEGE2A
EVPAEGE2A

* Images are for reference only

EVPAEGE2A

Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAEGE2A
JLCPCB Part #
C713478
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 cycles 20mA 4.5mm Black Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAEGE2A

* Images are for reference only

EVPAEGE2A
Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAEGE2A
JLCPCB Part #
C713478
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 cycles 20mA 4.5mm Black Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAEGE2A Specifications

EVPAEGE2A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,4.5x2.6mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Voltage Rating15V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force1.6N
Length4.5mm
Life200,000 cycles
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVPAEGE2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVPAEGE2A Documents

EVPAEGE2A datasheets or manufacturer documentation.

Datasheet: EVPAEGE2A Datasheet (PDF)

EVPAEGE2A Schematic Symbol & PCB Footprint

The EVPAEGE2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.