Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ERBRE3R00V
ERBRE3R00V - 1
ERBRE3R00V - 2
ERBRE3R00V - 3
ERBRE3R00V - 4
Extended1/4
* Images are for reference only
ERBRE3R00V
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ERBRE3R00V
JLCPCB Part #
C713406
Package
0603
Description
-40℃~+125℃ 0.8mm 1.6mm 32V 3A 50A 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPANASONIC
Package0603
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length1.6mm
Interrupt Rating50A
Current Rating3A
Height0.54mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ERBRE3R00V
ERBRE3R00V

* Images are for reference only

ERBRE3R00V

Extended
Manufacturer

PANASONIC

MFR.Part #
ERBRE3R00V
JLCPCB Part #
C713406
Package
0603
Description
-40℃~+125℃ 0.8mm 1.6mm 32V 3A 50A 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERBRE3R00V

* Images are for reference only

ERBRE3R00V
Extended
Manufacturer

PANASONIC

MFR.Part #
ERBRE3R00V
JLCPCB Part #
C713406
Package
0603
Description
-40℃~+125℃ 0.8mm 1.6mm 32V 3A 50A 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERBRE3R00V Specifications

ERBRE3R00V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPANASONIC
Package0603
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length1.6mm
Interrupt Rating50A
Current Rating3A
Height0.54mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERBRE3R00V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ERBRE3R00V Documents

ERBRE3R00V datasheets or manufacturer documentation.

Datasheet: ERBRE3R00V Datasheet (PDF)

ERBRE3R00V Schematic Symbol & PCB Footprint

The ERBRE3R00V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.