


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TPS | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 2.8A、3.4A、3.6A | |
| Input Voltage | 2.9V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch、Light load efficient mode、Hiccup current limiting | |
| Output Voltage | 5.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP5330D_530004_10000000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TPS | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 2.8A、3.4A、3.6A | |
| Input Voltage | 2.9V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Protection latch、Light load efficient mode、Hiccup current limiting | |
| Output Voltage | 5.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP5330D_530004_10000000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP5330D_530004_10000000 datasheets or manufacturer documentation.
Datasheet: MP5330D_530004_10000000 Datasheet (PDF)
The MP5330D_530004_10000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.