Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MP5030QN
MP5030QN
Extended
* Images are for reference only
MP5030QN
Attributes
Value
Manufacturer
TPS
MFR.Part #
MP5030QN
JLCPCB Part #
C713277
Package
QFN-24-EP(4x4)
Description
-20℃~+85℃ 1 2.85V 2.9V~6V 4.2V Lithium-ion/Polymer QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTPS
PackageQFN-24-EP(4x4)
Operating Temperature-20℃~+85℃
Output Current2.1A
Input Voltage4V~6V
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting
Output Voltage5.15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MP5030QN
MP5030QN

* Images are for reference only

MP5030QN

Extended
Manufacturer

TPS

MFR.Part #
MP5030QN
JLCPCB Part #
C713277
Package
QFN-24-EP(4x4)
Description
-20℃~+85℃ 1 2.85V 2.9V~6V 4.2V Lithium-ion/Polymer QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP5030QN

* Images are for reference only

MP5030QN
Extended
Manufacturer

TPS

MFR.Part #
MP5030QN
JLCPCB Part #
C713277
Package
QFN-24-EP(4x4)
Description
-20℃~+85℃ 1 2.85V 2.9V~6V 4.2V Lithium-ion/Polymer QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP5030QN Specifications

MP5030QN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTPS
PackageQFN-24-EP(4x4)
Operating Temperature-20℃~+85℃
Output Current2.1A
Input Voltage4V~6V
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting
Output Voltage5.15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP5030QN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP5030QN Documents

MP5030QN datasheets or manufacturer documentation.

Datasheet: MP5030QN Datasheet (PDF)

MP5030QN Schematic Symbol & PCB Footprint

The MP5030QN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.