Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SY7628
SY7628
Extended
* Images are for reference only
SY7628
Attributes
Value
Manufacturer
TPS
MFR.Part #
SY7628
JLCPCB Part #
C713275
Package
SOP-8
Description
-20℃~+85℃ 1 2.9V 4.2V 4.4V~6V 500mA 75uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTPS
PackageSOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)75uA
Operating Temperature-20℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.4V~6V
Charge Current - Max500mA
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.9V
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SY7628
SY7628

* Images are for reference only

SY7628

Extended
Manufacturer

TPS

MFR.Part #
SY7628
JLCPCB Part #
C713275
Package
SOP-8
Description
-20℃~+85℃ 1 2.9V 4.2V 4.4V~6V 500mA 75uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7628

* Images are for reference only

SY7628
Extended
Manufacturer

TPS

MFR.Part #
SY7628
JLCPCB Part #
C713275
Package
SOP-8
Description
-20℃~+85℃ 1 2.9V 4.2V 4.4V~6V 500mA 75uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7628 Specifications

SY7628 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTPS
PackageSOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)75uA
Operating Temperature-20℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.4V~6V
Charge Current - Max500mA
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.9V
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY7628. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY7628 Documents

SY7628 datasheets or manufacturer documentation.

Datasheet: SY7628 Datasheet (PDF)

SY7628 Schematic Symbol & PCB Footprint

The SY7628 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.