



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL11.5mm | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 100uF | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECA1HHG101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL11.5mm | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 100uF | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECA1HHG101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECA1HHG101 datasheets or manufacturer documentation.
Datasheet: ECA1HHG101 Datasheet (PDF)
The ECA1HHG101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.