


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D6.3xL11.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 11.2mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 330mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECA1AM331 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D6.3xL11.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 11.2mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 330uF | |
| Ripple Current | 330mA@120Hz | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECA1AM331. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECA1AM331 datasheets or manufacturer documentation.
Datasheet: ECA1AM331 Datasheet (PDF)
The ECA1AM331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.