Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS3F12
TUHS3F12
Extended
* Images are for reference only
TUHS3F12
Attributes
Value
Manufacturer
Cosel
MFR.Part #
TUHS3F12
JLCPCB Part #
C7129971
Package
DIP,28.7x17.5mm
Description
1 12V 250mA 3W 79% 85VAC~264VAC DIP,28.7x17.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,28.7x17.5mm
Output Current(Max)250mA
Output Power3W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length28.7mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height12.7mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width17.5mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS3F12
TUHS3F12

* Images are for reference only

TUHS3F12

Extended
Manufacturer

Cosel

MFR.Part #
TUHS3F12
JLCPCB Part #
C7129971
Package
DIP,28.7x17.5mm
Description
1 12V 250mA 3W 79% 85VAC~264VAC DIP,28.7x17.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS3F12

* Images are for reference only

TUHS3F12
Extended
Manufacturer

Cosel

MFR.Part #
TUHS3F12
JLCPCB Part #
C7129971
Package
DIP,28.7x17.5mm
Description
1 12V 250mA 3W 79% 85VAC~264VAC DIP,28.7x17.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS3F12 Specifications

TUHS3F12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,28.7x17.5mm
Output Current(Max)250mA
Output Power3W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length28.7mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height12.7mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width17.5mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUHS3F12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TUHS3F12 Documents

TUHS3F12 datasheets or manufacturer documentation.

Datasheet: TUHS3F12 Datasheet (PDF)

TUHS3F12 Schematic Symbol & PCB Footprint

The TUHS3F12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.