
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2.8mm | |
| Wavelength - Dominant | 601nm | |
| Viewing Angle | 10° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.99cd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 610nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZMOK50W-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2.8mm | |
| Wavelength - Dominant | 601nm | |
| Viewing Angle | 10° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.99cd | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 610nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZMOK50W-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZMOK50W-2 datasheets or manufacturer documentation.
Datasheet: XZMOK50W-2 Datasheet (PDF)
The XZMOK50W-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.