
- Manufacturer
- MFR.Part #
- XZFBB168W
- JLCPCB Part #
- C7129646
- Package
- SMD,1.8x1.5mm
- Description
- 20mA 25° 3.3V 465nm 470nm 795mcd Blue Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,1.8x1.5mm | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 25° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 795mcd | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 465nm |

* Images are for reference only
XZFBB168W
Extended- Manufacturer
- MFR.Part #
- XZFBB168W
- JLCPCB Part #
- C7129646
- Package
- SMD,1.8x1.5mm
- Description
- 20mA 25° 3.3V 465nm 470nm 795mcd Blue Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZFBB168W
- JLCPCB Part #
- C7129646
- Package
- SMD,1.8x1.5mm
- Description
- 20mA 25° 3.3V 465nm 470nm 795mcd Blue Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZFBB168W Specifications
XZFBB168W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,1.8x1.5mm | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 25° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 795mcd | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 465nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZFBB168W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZFBB168W Documents
XZFBB168W datasheets or manufacturer documentation.
Datasheet: XZFBB168W Datasheet (PDF)
XZFBB168W Schematic Symbol & PCB Footprint
The XZFBB168W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.