
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Pitch | 1.27mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XG2A-1401 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Pitch | 1.27mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG2A-1401. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XG2A-1401 datasheets or manufacturer documentation.
Datasheet: XG2A-1401 Datasheet (PDF)
The XG2A-1401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.