Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XDPP1100Q024XUMA1
XDPP1100Q024XUMA1 - 1
XDPP1100Q024XUMA1 - 2
XDPP1100Q024XUMA1 - 3
Extended1/3
* Images are for reference only
XDPP1100Q024XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XDPP1100Q024XUMA1
JLCPCB Part #
C7129378
Package
VQFN-24
Description
-40℃~+125℃ 100kHz~2MHz 2.97V~3.63V Full-Bridge、Half-Bridge、Forward Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection VQFN-24 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageVQFN-24
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~2MHz
Voltage - Supply2.97V~3.63V
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Synchronous rectification drive
TopologyFull-Bridge、Half-Bridge、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XDPP1100Q024XUMA1
XDPP1100Q024XUMA1

* Images are for reference only

XDPP1100Q024XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPP1100Q024XUMA1
JLCPCB Part #
C7129378
Package
VQFN-24
Description
-40℃~+125℃ 100kHz~2MHz 2.97V~3.63V Full-Bridge、Half-Bridge、Forward Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection VQFN-24 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPP1100Q024XUMA1

* Images are for reference only

XDPP1100Q024XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPP1100Q024XUMA1
JLCPCB Part #
C7129378
Package
VQFN-24
Description
-40℃~+125℃ 100kHz~2MHz 2.97V~3.63V Full-Bridge、Half-Bridge、Forward Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection VQFN-24 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPP1100Q024XUMA1 Specifications

XDPP1100Q024XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageVQFN-24
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~2MHz
Voltage - Supply2.97V~3.63V
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Synchronous rectification drive
TopologyFull-Bridge、Half-Bridge、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPP1100Q024XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDPP1100Q024XUMA1 Schematic Symbol & PCB Footprint

The XDPP1100Q024XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.