Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XCL211B082DR
XCL211B082DR - 1
XCL211B082DR - 2
XCL211B082DR - 3
Extended1/3
* Images are for reference only
XCL211B082DR
Attributes
Value
Manufacturer
Torex Semicon
MFR.Part #
XCL211B082DR
JLCPCB Part #
C7128998
Package
PowerLQFN-11
Description
-40℃~+85℃ 1 1.3mm 2.4MHz 2.7V~6V 2A 3.1mm 4.7mm 47uF 53uA 900mV~6V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection Step-down type ±2% PowerLQFN-11 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTorex Semicon
PackagePowerLQFN-11
Output Current(Max)2A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length4.7mm
Voltage - Supply2.7V~6V
Capacitive Load(Max)47uF
Height1.3mm
Switching Frequency2.4MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection
Width3.1mm
Output Voltage900mV~6V
Quiescent Supply Current53uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XCL211B082DR
XCL211B082DR

* Images are for reference only

XCL211B082DR

Extended
Manufacturer

Torex Semicon

MFR.Part #
XCL211B082DR
JLCPCB Part #
C7128998
Package
PowerLQFN-11
Description
-40℃~+85℃ 1 1.3mm 2.4MHz 2.7V~6V 2A 3.1mm 4.7mm 47uF 53uA 900mV~6V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection Step-down type ±2% PowerLQFN-11 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XCL211B082DR

* Images are for reference only

XCL211B082DR
Extended
Manufacturer

Torex Semicon

MFR.Part #
XCL211B082DR
JLCPCB Part #
C7128998
Package
PowerLQFN-11
Description
-40℃~+85℃ 1 1.3mm 2.4MHz 2.7V~6V 2A 3.1mm 4.7mm 47uF 53uA 900mV~6V 94% Over-temperature protection、Over Current Protection、Under Voltage Protection Step-down type ±2% PowerLQFN-11 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XCL211B082DR Specifications

XCL211B082DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTorex Semicon
PackagePowerLQFN-11
Output Current(Max)2A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length4.7mm
Voltage - Supply2.7V~6V
Capacitive Load(Max)47uF
Height1.3mm
Switching Frequency2.4MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection
Width3.1mm
Output Voltage900mV~6V
Quiescent Supply Current53uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL211B082DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XCL211B082DR Documents

XCL211B082DR datasheets or manufacturer documentation.

Datasheet: XCL211B082DR Datasheet (PDF)

XCL211B082DR Schematic Symbol & PCB Footprint

The XCL211B082DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.