
- Manufacturer
- MFR.Part #
- TSOP59430TR1
- JLCPCB Part #
- C7128440
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 30kHz 40m 700uA 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Frequency - Center | 30kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 40m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 700uA |

* Images are for reference only
TSOP59430TR1
Extended- Manufacturer
- MFR.Part #
- TSOP59430TR1
- JLCPCB Part #
- C7128440
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 30kHz 40m 700uA 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSOP59430TR1
- JLCPCB Part #
- C7128440
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 30kHz 40m 700uA 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSOP59430TR1 Specifications
TSOP59430TR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Frequency - Center | 30kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 40m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 700uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSOP59430TR1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSOP59430TR1 Documents
TSOP59430TR1 datasheets or manufacturer documentation.
Datasheet: TSOP59430TR1 Datasheet (PDF)
TSOP59430TR1 Schematic Symbol & PCB Footprint
The TSOP59430TR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.