
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 700uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSOP18538 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 700uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSOP18538. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSOP18538 datasheets or manufacturer documentation.
Datasheet: TSOP18538 Datasheet (PDF)
The TSOP18538 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.