


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Song Chuan | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 203Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 400mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 17A | |
| Coil Voltage | 9V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 15.7mm | |
| Contact Rating | 11A@240VAC、16A@240VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
881WP2-1BC-F-C M06 9VDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Song Chuan | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 203Ω | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Coil Rated Power | 400mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 17A | |
| Coil Voltage | 9V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 15.7mm | |
| Contact Rating | 11A@240VAC、16A@240VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 881WP2-1BC-F-C M06 9VDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

881WP2-1BC-F-C M06 9VDC datasheets or manufacturer documentation.
Datasheet: 881WP2-1BC-F-C M06 9VDC Datasheet (PDF)
The 881WP2-1BC-F-C M06 9VDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.