Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA 0512D
TMA 0512D
Extended
* Images are for reference only
TMA 0512D
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMA 0512D
JLCPCB Part #
C7124634
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 12V 19.5mm 1W 1kV 2 30mA 42mA、42mA 5.5V 50mVp-p 6.1mm 78% Short Circuit Protection 非稳压型 SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA、42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency78%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)100uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width6.1mm
Output Voltage12V
Quiescent Supply Current30mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA 0512D
TMA 0512D

* Images are for reference only

TMA 0512D

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA 0512D
JLCPCB Part #
C7124634
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 12V 19.5mm 1W 1kV 2 30mA 42mA、42mA 5.5V 50mVp-p 6.1mm 78% Short Circuit Protection 非稳压型 SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA 0512D

* Images are for reference only

TMA 0512D
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA 0512D
JLCPCB Part #
C7124634
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 12V 19.5mm 1W 1kV 2 30mA 42mA、42mA 5.5V 50mVp-p 6.1mm 78% Short Circuit Protection 非稳压型 SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA 0512D Specifications

TMA 0512D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA、42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency78%
Length19.5mm
Voltage - Supply5.5V
Capacitive Load(Max)100uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width6.1mm
Output Voltage12V
Quiescent Supply Current30mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMA 0512D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMA 0512D Documents

TMA 0512D datasheets or manufacturer documentation.

Datasheet: TMA 0512D Datasheet (PDF)

TMA 0512D Schematic Symbol & PCB Footprint

The TMA 0512D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.