Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV5580CDWR
TLV5580CDWR
Extended
* Images are for reference only
TLV5580CDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV5580CDWR
JLCPCB Part #
C7124408
Package
-
Description
0.6LSB 0℃~+70℃ 1 10kHz~80MHz 2.4LSB 3V~3.6V 42dB 8 80MHz External No Not supported Pipeline - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency10kHz~80MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.6LSB
Signal-to-Noise Ratio42dB
Integral non - linearity2.4LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate80MHz
number of channels1
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV5580CDWR
TLV5580CDWR

* Images are for reference only

TLV5580CDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV5580CDWR
JLCPCB Part #
C7124408
Package
-
Description
0.6LSB 0℃~+70℃ 1 10kHz~80MHz 2.4LSB 3V~3.6V 42dB 8 80MHz External No Not supported Pipeline - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV5580CDWR

* Images are for reference only

TLV5580CDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV5580CDWR
JLCPCB Part #
C7124408
Package
-
Description
0.6LSB 0℃~+70℃ 1 10kHz~80MHz 2.4LSB 3V~3.6V 42dB 8 80MHz External No Not supported Pipeline - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV5580CDWR Specifications

TLV5580CDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency10kHz~80MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.6LSB
Signal-to-Noise Ratio42dB
Integral non - linearity2.4LSB
Voltage - Supply3V~3.6V
ADC architecturePipeline
Sampling Rate80MHz
number of channels1
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV5580CDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV5580CDWR Documents

TLV5580CDWR datasheets or manufacturer documentation.

Datasheet: TLV5580CDWR Datasheet (PDF)

TLV5580CDWR Schematic Symbol & PCB Footprint

The TLV5580CDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.