TLP5702(E - 1
TLP5702(E - 2
TLP5702(E - 3
Extended1/3
* Images are for reference only
TLP5702(E
Attributes
Value
Manufacturer
MFR.Part #
TLP5702(E
JLCPCB Part #
C7124382
Package
SOIC-6-300mil
Description
-40℃~+110℃ 1 1.55V 15V~30V 200ns 200ns 30kV/us 5kV 5mA DC SOIC-6-300mil Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackageSOIC-6-300mil
High level Delay Time200ns
Operating Temperature-40℃~+110℃
Forward Current(If)10mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
CMTI(kV/us)30kV/us
Number of Channels1
Output voltage35V
Voltage - Supply15V~30V
Input threshold current5mA
FeaturesUnder-voltage lockout
Low level Delay Time200ns
Output current2A
Voltage - Forward(Vf)1.55V