Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MG32F02A132AD64
MG32F02A132AD64 - 1
MG32F02A132AD64 - 2
MG32F02A132AD64 - 3
Extended1/3
* Images are for reference only
MG32F02A132AD64
Attributes
Value
Manufacturer
Megawin Tech
MFR.Part #
MG32F02A132AD64
JLCPCB Part #
C712193
Package
LQFP-64(7x7)
Description
1.8V~5.5V 10bit 12bit 132KB 48MHz 59 ARM Cortex-M0 FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMegawin Tech
PackageLQFP-64(7x7)
CPU Maximum Speed48MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size132KB
Voltage - Supply1.8V~5.5V
CPU CoreARM Cortex-M0
Number of I/O59
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MG32F02A132AD64
MG32F02A132AD64

* Images are for reference only

MG32F02A132AD64

Extended
Manufacturer

Megawin Tech

MFR.Part #
MG32F02A132AD64
JLCPCB Part #
C712193
Package
LQFP-64(7x7)
Description
1.8V~5.5V 10bit 12bit 132KB 48MHz 59 ARM Cortex-M0 FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG32F02A132AD64

* Images are for reference only

MG32F02A132AD64
Extended
Manufacturer

Megawin Tech

MFR.Part #
MG32F02A132AD64
JLCPCB Part #
C712193
Package
LQFP-64(7x7)
Description
1.8V~5.5V 10bit 12bit 132KB 48MHz 59 ARM Cortex-M0 FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG32F02A132AD64 Specifications

MG32F02A132AD64 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMegawin Tech
PackageLQFP-64(7x7)
CPU Maximum Speed48MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size132KB
Voltage - Supply1.8V~5.5V
CPU CoreARM Cortex-M0
Number of I/O59
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG32F02A132AD64. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MG32F02A132AD64 Documents

MG32F02A132AD64 datasheets or manufacturer documentation.

Datasheet: MG32F02A132AD64 Datasheet (PDF)

MG32F02A132AD64 Schematic Symbol & PCB Footprint

The MG32F02A132AD64 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.