Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. BB16AH
BB16AH - 1
BB16AH - 2
BB16AH - 3
Extended1/3
* Images are for reference only
BB16AH
Attributes
Value
Manufacturer
NKK Switches
MFR.Part #
BB16AH
JLCPCB Part #
C712189
Package
Plugin
Description
-30℃~+85℃ 2.55N 50,000 cycles PC Pin Right Angle Round Button SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-30℃~+85℃
Operating Force2.55N
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRound Button
CircuitSPDT
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. BB16AH
BB16AH

* Images are for reference only

BB16AH

Extended
Manufacturer

NKK Switches

MFR.Part #
BB16AH
JLCPCB Part #
C712189
Package
Plugin
Description
-30℃~+85℃ 2.55N 50,000 cycles PC Pin Right Angle Round Button SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BB16AH

* Images are for reference only

BB16AH
Extended
Manufacturer

NKK Switches

MFR.Part #
BB16AH
JLCPCB Part #
C712189
Package
Plugin
Description
-30℃~+85℃ 2.55N 50,000 cycles PC Pin Right Angle Round Button SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BB16AH Specifications

BB16AH technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-30℃~+85℃
Operating Force2.55N
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRound Button
CircuitSPDT
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB16AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BB16AH Documents

BB16AH datasheets or manufacturer documentation.

Datasheet: BB16AH Datasheet (PDF)

BB16AH Schematic Symbol & PCB Footprint

The BB16AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.