Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TES 1-0521
TES 1-0521
Extended
* Images are for reference only
TES 1-0521
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TES 1-0521
JLCPCB Part #
C7121702
Package
SMD-6P,13.7x8mm
Description
-40℃~+90℃ 1.5kV 100kHz 100mA、100mA 120mVp-p 1W 2 30mA 33uF 4.5V~5.5V 74% Non-regulated type Plastic encapsulated type ±5V SMD-6P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-6P,13.7x8mm
Operating Temperature-40℃~+90℃
Output Current(Max)100mA、100mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency74%
TypePlastic encapsulated type
Capacitive Load(Max)33uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage±5V
Ripple Noise120mVp-p
Quiescent Supply Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TES 1-0521
TES 1-0521

* Images are for reference only

TES 1-0521

Extended
Manufacturer

TRACO POWER

MFR.Part #
TES 1-0521
JLCPCB Part #
C7121702
Package
SMD-6P,13.7x8mm
Description
-40℃~+90℃ 1.5kV 100kHz 100mA、100mA 120mVp-p 1W 2 30mA 33uF 4.5V~5.5V 74% Non-regulated type Plastic encapsulated type ±5V SMD-6P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TES 1-0521

* Images are for reference only

TES 1-0521
Extended
Manufacturer

TRACO POWER

MFR.Part #
TES 1-0521
JLCPCB Part #
C7121702
Package
SMD-6P,13.7x8mm
Description
-40℃~+90℃ 1.5kV 100kHz 100mA、100mA 120mVp-p 1W 2 30mA 33uF 4.5V~5.5V 74% Non-regulated type Plastic encapsulated type ±5V SMD-6P,13.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TES 1-0521 Specifications

TES 1-0521 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-6P,13.7x8mm
Operating Temperature-40℃~+90℃
Output Current(Max)100mA、100mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency74%
TypePlastic encapsulated type
Capacitive Load(Max)33uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage±5V
Ripple Noise120mVp-p
Quiescent Supply Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TES 1-0521. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TES 1-0521 Documents

TES 1-0521 datasheets or manufacturer documentation.

Datasheet: TES 1-0521 Datasheet (PDF)

TES 1-0521 Schematic Symbol & PCB Footprint

The TES 1-0521 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.