Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AU1271P6
AU1271P6 - 1
AU1271P6 - 2
AU1271P6 - 3
Extended1/3
* Images are for reference only
AU1271P6
Attributes
Value
Manufacturer
Applied Power
MFR.Part #
AU1271P6
JLCPCB Part #
C712138
Package
DFN1610-2
Description
-55℃~+125℃ 1 1.875kW@8/20us 100nA 12.6V 12V 25V 500pF 75A@8/20us IEC 61000-4-2 TVS Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance500pF
Peak Pulse Power Dissipation (Ppp)1.875kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)75A@8/20us
Voltage - Breakdown12.6V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AU1271P6
AU1271P6

* Images are for reference only

AU1271P6

Extended
Manufacturer

Applied Power

MFR.Part #
AU1271P6
JLCPCB Part #
C712138
Package
DFN1610-2
Description
-55℃~+125℃ 1 1.875kW@8/20us 100nA 12.6V 12V 25V 500pF 75A@8/20us IEC 61000-4-2 TVS Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AU1271P6

* Images are for reference only

AU1271P6
Extended
Manufacturer

Applied Power

MFR.Part #
AU1271P6
JLCPCB Part #
C712138
Package
DFN1610-2
Description
-55℃~+125℃ 1 1.875kW@8/20us 100nA 12.6V 12V 25V 500pF 75A@8/20us IEC 61000-4-2 TVS Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AU1271P6 Specifications

AU1271P6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance500pF
Peak Pulse Power Dissipation (Ppp)1.875kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)75A@8/20us
Voltage - Breakdown12.6V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AU1271P6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AU1271P6 Documents

AU1271P6 datasheets or manufacturer documentation.

Datasheet: AU1271P6 Datasheet (PDF)

AU1271P6 Schematic Symbol & PCB Footprint

The AU1271P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.