Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TDN 5-2411WI
TDN 5-2411WI
Extended
* Images are for reference only
TDN 5-2411WI
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TDN 5-2411WI
JLCPCB Part #
C7121357
Package
DIP,13.2x9.1mm
Description
-40℃~+75℃ 1 1.6kV 10.2mm 100kHz 13.2mm 1A 2200uF 30mA 5V 5W 75mVp-p 80% 9.1mm 9V~36V Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,13.2x9.1mm
Operating Temperature-40℃~+75℃
Output Current(Max)1A
Output Power5W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency80%
Length13.2mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width9.1mm
Output Voltage5V
Quiescent Supply Current30mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TDN 5-2411WI
TDN 5-2411WI

* Images are for reference only

TDN 5-2411WI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TDN 5-2411WI
JLCPCB Part #
C7121357
Package
DIP,13.2x9.1mm
Description
-40℃~+75℃ 1 1.6kV 10.2mm 100kHz 13.2mm 1A 2200uF 30mA 5V 5W 75mVp-p 80% 9.1mm 9V~36V Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDN 5-2411WI

* Images are for reference only

TDN 5-2411WI
Extended
Manufacturer

TRACO POWER

MFR.Part #
TDN 5-2411WI
JLCPCB Part #
C7121357
Package
DIP,13.2x9.1mm
Description
-40℃~+75℃ 1 1.6kV 10.2mm 100kHz 13.2mm 1A 2200uF 30mA 5V 5W 75mVp-p 80% 9.1mm 9V~36V Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDN 5-2411WI Specifications

TDN 5-2411WI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,13.2x9.1mm
Operating Temperature-40℃~+75℃
Output Current(Max)1A
Output Power5W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency80%
Length13.2mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width9.1mm
Output Voltage5V
Quiescent Supply Current30mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDN 5-2411WI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDN 5-2411WI Documents

TDN 5-2411WI datasheets or manufacturer documentation.

Datasheet: TDN 5-2411WI Datasheet (PDF)

TDN 5-2411WI Schematic Symbol & PCB Footprint

The TDN 5-2411WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.