Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ASD33C
ASD33C - 1
ASD33C - 2
ASD33C - 3
Extended1/3
* Images are for reference only
ASD33C
Attributes
Value
Manufacturer
Applied Power
MFR.Part #
ASD33C
JLCPCB Part #
C712123
Package
SOD-323
Description
1 12.5V 200nA 200pF 3.3V 3.8V 40A@8/20us 500W@8/20us IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance200pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)40A@8/20us
Voltage - Breakdown3.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ASD33C
ASD33C

* Images are for reference only

ASD33C

Extended
Manufacturer

Applied Power

MFR.Part #
ASD33C
JLCPCB Part #
C712123
Package
SOD-323
Description
1 12.5V 200nA 200pF 3.3V 3.8V 40A@8/20us 500W@8/20us IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASD33C

* Images are for reference only

ASD33C
Extended
Manufacturer

Applied Power

MFR.Part #
ASD33C
JLCPCB Part #
C712123
Package
SOD-323
Description
1 12.5V 200nA 200pF 3.3V 3.8V 40A@8/20us 500W@8/20us IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASD33C Specifications

ASD33C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance200pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)40A@8/20us
Voltage - Breakdown3.8V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASD33C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASD33C Documents

ASD33C datasheets or manufacturer documentation.

Datasheet: ASD33C Datasheet (PDF)

ASD33C Schematic Symbol & PCB Footprint

The ASD33C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.