


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WCSPG-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | High Side | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 95uA | |
| Input Logic Level - High | 1.2V~5.5V | |
| Voltage - Supply | 2.7V~28V | |
| Features | Under Voltage Protection、Over Voltage Protection、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCK424G,L3F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WCSPG-6(0.8x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | High Side | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 95uA | |
| Input Logic Level - High | 1.2V~5.5V | |
| Voltage - Supply | 2.7V~28V | |
| Features | Under Voltage Protection、Over Voltage Protection、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCK424G,L3F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCK424G,L3F datasheets or manufacturer documentation.
Datasheet: TCK424G,L3F Datasheet (PDF)
The TCK424G,L3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.