


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~5.5V | |
| Drive Type | Three Phase | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB9083FTG(EL) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~5.5V | |
| Drive Type | Three Phase | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB9083FTG(EL). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB9083FTG(EL) datasheets or manufacturer documentation.
Datasheet: TB9083FTG(EL) Datasheet (PDF)
The TB9083FTG(EL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.