
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 1.6 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3.5dBi、5dBi | |
| Length | 39.878mm | |
| Bandwidth | 95MHz、95MHz、100MHz | |
| Frequency(Center/Band) | 900MHz、2.45GHz | |
| Impedance | 50Ω | |
| Width | 17.018mm | |
| Power | 3W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W3333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 1.6 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3.5dBi、5dBi | |
| Length | 39.878mm | |
| Bandwidth | 95MHz、95MHz、100MHz | |
| Frequency(Center/Band) | 900MHz、2.45GHz | |
| Impedance | 50Ω | |
| Width | 17.018mm | |
| Power | 3W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3333. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W3333 datasheets or manufacturer documentation.
Datasheet: W3333 Datasheet (PDF)
The W3333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.