
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3dBi、4.5dBi | |
| Length | 44.96mm | |
| Bandwidth | 65MHz、65MHz、100MHz | |
| Height | 0.8mm | |
| Frequency(Center/Band) | 896.5MHz、2.45GHz | |
| Impedance | 50Ω | |
| Width | 11.94mm | |
| Power | 3W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W3331 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3dBi、4.5dBi | |
| Length | 44.96mm | |
| Bandwidth | 65MHz、65MHz、100MHz | |
| Height | 0.8mm | |
| Frequency(Center/Band) | 896.5MHz、2.45GHz | |
| Impedance | 50Ω | |
| Width | 11.94mm | |
| Power | 3W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3331. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W3331 datasheets or manufacturer documentation.
Datasheet: W3331 Datasheet (PDF)
The W3331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.