
- Manufacturer
- MFR.Part #
- CTMC1008F-R68M
- JLCPCB Part #
- C7116959
- Package
- 1008
- Description
- 300mA 680nH 850mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 1008 | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 850mΩ |

* Images are for reference only
CTMC1008F-R68M
Extended- Manufacturer
- MFR.Part #
- CTMC1008F-R68M
- JLCPCB Part #
- C7116959
- Package
- 1008
- Description
- 300mA 680nH 850mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTMC1008F-R68M
- JLCPCB Part #
- C7116959
- Package
- 1008
- Description
- 300mA 680nH 850mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTMC1008F-R68M Specifications
CTMC1008F-R68M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 1008 | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 850mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTMC1008F-R68M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTMC1008F-R68M Documents
CTMC1008F-R68M datasheets or manufacturer documentation.
Datasheet: CTMC1008F-R68M Datasheet (PDF)
CTMC1008F-R68M Schematic Symbol & PCB Footprint
The CTMC1008F-R68M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.