
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Package | SMD,2.4x2.2mm | |
| Viewing Angle | 20° | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSM28IR880CG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Package | SMD,2.4x2.2mm | |
| Viewing Angle | 20° | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSM28IR880CG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSM28IR880CG datasheets or manufacturer documentation.
Datasheet: CSM28IR880CG Datasheet (PDF)
The CSM28IR880CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.