
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 11A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current Rating | 10.5A | |
| Application Grade | Automotive Grade | |
| DC Resistance(DCR) | 8.8mΩ |

* Images are for reference only
CSEB0530H-1R2M
Extended- Manufacturer
- MFR.Part #
- CSEB0530H-1R2M
- JLCPCB Part #
- C7115884
- Package
- -
- Description
- 1.2uH 10.5A 11A 8.8mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CSEB0530H-1R2M
- JLCPCB Part #
- C7115884
- Package
- -
- Description
- 1.2uH 10.5A 11A 8.8mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSEB0530H-1R2M Specifications
CSEB0530H-1R2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 11A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| Current Rating | 10.5A | |
| Application Grade | Automotive Grade | |
| DC Resistance(DCR) | 8.8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSEB0530H-1R2M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSEB0530H-1R2M Documents
CSEB0530H-1R2M datasheets or manufacturer documentation.
Datasheet: CSEB0530H-1R2M Datasheet (PDF)
CSEB0530H-1R2M Schematic Symbol & PCB Footprint
The CSEB0530H-1R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.