
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 24V | |
| Mounting Type | Lead Wire | |
| Sound Pressure Level(SPL) | 76dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 32mm | |
| Voltage - Supply | 20V~28V | |
| Frequency | 400Hz | |
| Height | 16mm | |
| Width | 17mm | |
| Current Consumption | 58mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS-3624 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 24V | |
| Mounting Type | Lead Wire | |
| Sound Pressure Level(SPL) | 76dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 32mm | |
| Voltage - Supply | 20V~28V | |
| Frequency | 400Hz | |
| Height | 16mm | |
| Width | 17mm | |
| Current Consumption | 58mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-3624. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS-3624 datasheets or manufacturer documentation.
Datasheet: CS-3624 Datasheet (PDF)
The CS-3624 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.