CPI-3533-97ST
Extended
* Images are for reference only
CPI-3533-97ST
Attributes
Value
Manufacturer
MFR.Part #
CPI-3533-97ST
JLCPCB Part #
C7115204
Package
-
Description
-20℃~+60℃ 12V 2.8kHz 33.5mm 43mm 4V~28V 8mA 97dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
Package-
Operating Temperature-20℃~+60℃
Voltage Rating12V
Diameter(φD)43mm
Sound Pressure Level(SPL)97dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply4V~28V
Frequency2.8kHz
Height33.5mm
Current Consumption8mA