
- Manufacturer
- MFR.Part #
- CP2201-GMR
- JLCPCB Part #
- C7115038
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 3.1V~3.6V Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage Parallel QFN-28(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | Parallel |

* Images are for reference only
CP2201-GMR
Extended- Manufacturer
- MFR.Part #
- CP2201-GMR
- JLCPCB Part #
- C7115038
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 3.1V~3.6V Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage Parallel QFN-28(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CP2201-GMR
- JLCPCB Part #
- C7115038
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 3.1V~3.6V Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage Parallel QFN-28(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP2201-GMR Specifications
CP2201-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP2201-GMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP2201-GMR Schematic Symbol & PCB Footprint
The CP2201-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.