Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CMX991Q3
CMX991Q3
Extended
* Images are for reference only
CMX991Q3
Attributes
Value
Manufacturer
CML Microcircuits
MFR.Part #
CMX991Q3
JLCPCB Part #
C7114324
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 100MHz~1GHz 108mA 3V~3.6V 75mA 9.6Kbps ISM Supports software reset、Power-on reset function、Supports RSSI function VQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerCML Microcircuits
PackageVQFN-48(7x7)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Data Rate9.6Kbps
ApplicationsISM
Voltage - Supply3V~3.6V
Receive Current75mA
FeaturesSupports software reset、Power-on reset function、Supports RSSI function
Current Of Transmitting108mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CMX991Q3
CMX991Q3

* Images are for reference only

CMX991Q3

Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX991Q3
JLCPCB Part #
C7114324
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 100MHz~1GHz 108mA 3V~3.6V 75mA 9.6Kbps ISM Supports software reset、Power-on reset function、Supports RSSI function VQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX991Q3

* Images are for reference only

CMX991Q3
Extended
Manufacturer

CML Microcircuits

MFR.Part #
CMX991Q3
JLCPCB Part #
C7114324
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 100MHz~1GHz 108mA 3V~3.6V 75mA 9.6Kbps ISM Supports software reset、Power-on reset function、Supports RSSI function VQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMX991Q3 Specifications

CMX991Q3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerCML Microcircuits
PackageVQFN-48(7x7)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Data Rate9.6Kbps
ApplicationsISM
Voltage - Supply3V~3.6V
Receive Current75mA
FeaturesSupports software reset、Power-on reset function、Supports RSSI function
Current Of Transmitting108mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX991Q3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMX991Q3 Documents

CMX991Q3 datasheets or manufacturer documentation.

Datasheet: CMX991Q3 Datasheet (PDF)

CMX991Q3 Schematic Symbol & PCB Footprint

The CMX991Q3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.