
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-16(3x3) | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | 1.8V~5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Electrostatic protection | |
| Noise Figure | 2.8dB | |
| Current - Supply | 22mA | |
| Gain | 11.1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMX90G702QF-R705 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-16(3x3) | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | 1.8V~5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Electrostatic protection | |
| Noise Figure | 2.8dB | |
| Current - Supply | 22mA | |
| Gain | 11.1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX90G702QF-R705. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CMX90G702QF-R705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.