Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DisplayPort (DP) Connector
  6. HYC16-DP20-178
HYC16-DP20-178 - 1
HYC16-DP20-178 - 2
HYC16-DP20-178 - 3
Extended1/3
* Images are for reference only
HYC16-DP20-178
Attributes
Value
Manufacturer
HOAUC
MFR.Part #
HYC16-DP20-178
JLCPCB Part #
C711350
Package
SMD
Description
-25℃~+85℃ 1 40V 500mA Female Full Size DisplayPort Surface Mount, Right Angle With Locating Pins SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DisplayPort (DP) Connector
ManufacturerHOAUC
PackageSMD
Operating Temperature-25℃~+85℃
Number of Ports1
Voltage Rating40V
Connector TypeFull Size DisplayPort
Current Rating500mA
Supplementary FeaturesWith Locating Pins
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DisplayPort (DP) Connector
  6. HYC16-DP20-178
HYC16-DP20-178

* Images are for reference only

HYC16-DP20-178

Extended
Manufacturer

HOAUC

MFR.Part #
HYC16-DP20-178
JLCPCB Part #
C711350
Package
SMD
Description
-25℃~+85℃ 1 40V 500mA Female Full Size DisplayPort Surface Mount, Right Angle With Locating Pins SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HYC16-DP20-178

* Images are for reference only

HYC16-DP20-178
Extended
Manufacturer

HOAUC

MFR.Part #
HYC16-DP20-178
JLCPCB Part #
C711350
Package
SMD
Description
-25℃~+85℃ 1 40V 500mA Female Full Size DisplayPort Surface Mount, Right Angle With Locating Pins SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HYC16-DP20-178 Specifications

HYC16-DP20-178 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DisplayPort (DP) Connector
ManufacturerHOAUC
PackageSMD
Operating Temperature-25℃~+85℃
Number of Ports1
Voltage Rating40V
Connector TypeFull Size DisplayPort
Current Rating500mA
Supplementary FeaturesWith Locating Pins
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYC16-DP20-178. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HYC16-DP20-178 Documents

HYC16-DP20-178 datasheets or manufacturer documentation.

Datasheet: HYC16-DP20-178 Datasheet (PDF)

HYC16-DP20-178 Schematic Symbol & PCB Footprint

The HYC16-DP20-178 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.