
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 4.16A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Type | Open type | |
| Capacitive Load(Max) | 3200uF | |
| Voltage - Supply | 85V~264V | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOF-100C-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 4.16A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Type | Open type | |
| Capacitive Load(Max) | 3200uF | |
| Voltage - Supply | 85V~264V | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOF-100C-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VOF-100C-24 datasheets or manufacturer documentation.
Datasheet: VOF-100C-24 Datasheet (PDF)
The VOF-100C-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.