
- Manufacturer
- MFR.Part #
- VLMP3100-GS18
- JLCPCB Part #
- C7112510
- Package
- PLCC-2(2.8x3)
- Description
- 10mA 120° 2.1V 4mcd 555nm 560nm Emerald Green PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | PLCC-2(2.8x3) | |
| Wavelength - Dominant | 560nm | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
VLMP3100-GS18
Extended- Manufacturer
- MFR.Part #
- VLMP3100-GS18
- JLCPCB Part #
- C7112510
- Package
- PLCC-2(2.8x3)
- Description
- 10mA 120° 2.1V 4mcd 555nm 560nm Emerald Green PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VLMP3100-GS18
- JLCPCB Part #
- C7112510
- Package
- PLCC-2(2.8x3)
- Description
- 10mA 120° 2.1V 4mcd 555nm 560nm Emerald Green PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLMP3100-GS18 Specifications
VLMP3100-GS18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | PLCC-2(2.8x3) | |
| Wavelength - Dominant | 560nm | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 4mcd | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLMP3100-GS18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLMP3100-GS18 Schematic Symbol & PCB Footprint
The VLMP3100-GS18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.