
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.2x1.4mm | |
| Wavelength - Dominant | 622nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Forward Current | 2mA | |
| Luminous Intensity | 7.1mcd~18mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | Amber | |
| Peak Wavelength | 615nm | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLMK20K1L2-GS08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,2.2x1.4mm | |
| Wavelength - Dominant | 622nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Forward Current | 2mA | |
| Luminous Intensity | 7.1mcd~18mcd | |
| Power(Watts) | 40mW | |
| Illumination Color | Amber | |
| Peak Wavelength | 615nm | |
| Voltage - Forward(Vf) | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLMK20K1L2-GS08. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLMK20K1L2-GS08 datasheets or manufacturer documentation.
Datasheet: VLMK20K1L2-GS08 Datasheet (PDF)
The VLMK20K1L2-GS08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.