Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMOZ4L7 TR PBFREE
CMOZ4L7 TR PBFREE
Extended
* Images are for reference only
CMOZ4L7 TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMOZ4L7 TR PBFREE
JLCPCB Part #
C7108628
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 1.5kΩ 1uA@1.5V 250mW 4.47V~4.94V 4.7V ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSOD-523
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)1.5kΩ
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMOZ4L7 TR PBFREE
CMOZ4L7 TR PBFREE

* Images are for reference only

CMOZ4L7 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMOZ4L7 TR PBFREE
JLCPCB Part #
C7108628
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 1.5kΩ 1uA@1.5V 250mW 4.47V~4.94V 4.7V ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMOZ4L7 TR PBFREE

* Images are for reference only

CMOZ4L7 TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMOZ4L7 TR PBFREE
JLCPCB Part #
C7108628
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 1.5kΩ 1uA@1.5V 250mW 4.47V~4.94V 4.7V ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMOZ4L7 TR PBFREE Specifications

CMOZ4L7 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSOD-523
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)1.5kΩ
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMOZ4L7 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMOZ4L7 TR PBFREE Documents

CMOZ4L7 TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMOZ4L7 TR PBFREE Datasheet (PDF)

CMOZ4L7 TR PBFREE Schematic Symbol & PCB Footprint

The CMOZ4L7 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.