Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CME0505S3C
CME0505S3C
Extended
* Images are for reference only
CME0505S3C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
CME0505S3C
JLCPCB Part #
C7108503
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 135kHz 150mA 25mVp-p 3kV 4.5V~5.5V 5V 70% 750mW Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,11.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)150mA
Output Power750mW
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency70%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency135kHz
Height6.9mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage5V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CME0505S3C
CME0505S3C

* Images are for reference only

CME0505S3C

Extended
Manufacturer

Murata Electronics

MFR.Part #
CME0505S3C
JLCPCB Part #
C7108503
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 135kHz 150mA 25mVp-p 3kV 4.5V~5.5V 5V 70% 750mW Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CME0505S3C

* Images are for reference only

CME0505S3C
Extended
Manufacturer

Murata Electronics

MFR.Part #
CME0505S3C
JLCPCB Part #
C7108503
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 135kHz 150mA 25mVp-p 3kV 4.5V~5.5V 5V 70% 750mW Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CME0505S3C Specifications

CME0505S3C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,11.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)150mA
Output Power750mW
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency70%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency135kHz
Height6.9mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage5V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CME0505S3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CME0505S3C Documents

CME0505S3C datasheets or manufacturer documentation.

Datasheet: CME0505S3C Datasheet (PDF)

CME0505S3C Schematic Symbol & PCB Footprint

The CME0505S3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.