DFE252012F-8R2MP2 - 1
DFE252012F-8R2MP2 - 2
DFE252012F-8R2MP2 - 3
DFE252012F-8R2MP2 - 4
Extended1/4
* Images are for reference only
DFE252012F-8R2MP2
Attributes
Value
Manufacturer
MFR.Part #
DFE252012F-8R2MP2
JLCPCB Part #
C710566
Package
1008
Description
1.1A 1.5A 410mΩ 8.2uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1008
Current - Saturation(Isat)1.5A
Inductance8.2uH
Tolerance±20%
Current Rating1.1A
Application GradeConsumer grade
DC Resistance(DCR)410mΩ