
- Manufacturer
- MFR.Part #
- VGS-75W-5
- JLCPCB Part #
- C7103753
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 100mVp-p 14A 30mm 5V 65kHz 85% 85V~305V 97mm 99mm Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 99mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 10000uF | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
VGS-75W-5
Extended- Manufacturer
- MFR.Part #
- VGS-75W-5
- JLCPCB Part #
- C7103753
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 100mVp-p 14A 30mm 5V 65kHz 85% 85V~305V 97mm 99mm Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VGS-75W-5
- JLCPCB Part #
- C7103753
- Package
- -
- Description
- -30℃~+70℃ 1 10000uF 100mVp-p 14A 30mm 5V 65kHz 85% 85V~305V 97mm 99mm Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VGS-75W-5 Specifications
VGS-75W-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 99mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 10000uF | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGS-75W-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VGS-75W-5 Documents
VGS-75W-5 datasheets or manufacturer documentation.
Datasheet: VGS-75W-5 Datasheet (PDF)
VGS-75W-5 Schematic Symbol & PCB Footprint
The VGS-75W-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.