Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS70US24
VCS70US24
Extended
* Images are for reference only
VCS70US24
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCS70US24
JLCPCB Part #
C7103278
Package
-
Description
-25℃~+70℃ 1 130mm 2.92A 240mVp-p 24V 41mm 65kHz 87% 98.5mm Automatic fault recovery ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Output Current(Max)2.92A
Conversion Efficiency87%
Output Voltage Accuracy±1%
Length130mm
Operating Temperature Range-25℃~+70℃
FeaturesAutomatic fault recovery
Height41mm
Switching Frequency65kHz
Width98.5mm
Output Voltage24V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS70US24
VCS70US24

* Images are for reference only

VCS70US24

Extended
Manufacturer

XP Power

MFR.Part #
VCS70US24
JLCPCB Part #
C7103278
Package
-
Description
-25℃~+70℃ 1 130mm 2.92A 240mVp-p 24V 41mm 65kHz 87% 98.5mm Automatic fault recovery ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS70US24

* Images are for reference only

VCS70US24
Extended
Manufacturer

XP Power

MFR.Part #
VCS70US24
JLCPCB Part #
C7103278
Package
-
Description
-25℃~+70℃ 1 130mm 2.92A 240mVp-p 24V 41mm 65kHz 87% 98.5mm Automatic fault recovery ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS70US24 Specifications

VCS70US24 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Output Current(Max)2.92A
Conversion Efficiency87%
Output Voltage Accuracy±1%
Length130mm
Operating Temperature Range-25℃~+70℃
FeaturesAutomatic fault recovery
Height41mm
Switching Frequency65kHz
Width98.5mm
Output Voltage24V
Ripple Noise240mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS70US24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCS70US24 Documents

VCS70US24 datasheets or manufacturer documentation.

Datasheet: VCS70US24 Datasheet (PDF)

VCS70US24 Schematic Symbol & PCB Footprint

The VCS70US24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.