Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VCE05US05
VCE05US05
Extended
* Images are for reference only
VCE05US05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCE05US05
JLCPCB Part #
C7103251
Package
DIP,33x27.9mm
Description
1 1A 5V DIP,33x27.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,33x27.9mm
Conversion Efficiency78%
Output Current(Max)1A
TypePlastic encapsulated type
Output Voltage Accuracy±3%
Length33.02mm
Operating Temperature Range-25℃~+70℃
Switching Frequency40kHz
Height19.05mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width27.94mm
Output Voltage5V
Ripple Noise180mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VCE05US05
VCE05US05

* Images are for reference only

VCE05US05

Extended
Manufacturer

XP Power

MFR.Part #
VCE05US05
JLCPCB Part #
C7103251
Package
DIP,33x27.9mm
Description
1 1A 5V DIP,33x27.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE05US05

* Images are for reference only

VCE05US05
Extended
Manufacturer

XP Power

MFR.Part #
VCE05US05
JLCPCB Part #
C7103251
Package
DIP,33x27.9mm
Description
1 1A 5V DIP,33x27.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE05US05 Specifications

VCE05US05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,33x27.9mm
Conversion Efficiency78%
Output Current(Max)1A
TypePlastic encapsulated type
Output Voltage Accuracy±3%
Length33.02mm
Operating Temperature Range-25℃~+70℃
Switching Frequency40kHz
Height19.05mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width27.94mm
Output Voltage5V
Ripple Noise180mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCE05US05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCE05US05 Documents

VCE05US05 datasheets or manufacturer documentation.

Datasheet: VCE05US05 Datasheet (PDF)

VCE05US05 Schematic Symbol & PCB Footprint

The VCE05US05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.