



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-3P,3x2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 589nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 45mcd、112mcd | |
| Power(Watts) | 35mW、75mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Yellow, White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 592nm | |
| Voltage - Forward(Vf) | 2V、2.85V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTW-327ZDSKS-5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-3P,3x2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 589nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 45mcd、112mcd | |
| Power(Watts) | 35mW、75mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Yellow, White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 592nm | |
| Voltage - Forward(Vf) | 2V、2.85V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTW-327ZDSKS-5A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTW-327ZDSKS-5A datasheets or manufacturer documentation.
Datasheet: LTW-327ZDSKS-5A Datasheet (PDF)
The LTW-327ZDSKS-5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.